Christmas Opening Hours and Delivery Dates here

Serpa 5.01079.3020 Cable Bridge 5 Channels TPE 1500mm Light Grey

Order Code:

10-5953

Brand: Serpa MPN: 5.01079.3020 EAN-13: 4045597000909
  • Country of Origin: Germany
  • View All

Discontinued


The Serpa Cable Bridge 5.01079.3020 is a light grey protective cable duct with five channels, designed to enhance wiring safety and manage cables effectively. Made from low-odour thermoplastic elastomer, it measures 1500 mm and includes one set, making it ideal for preventing trips and hiding cables in offices. This product is typically used as a cable fastener or protector mat in both residential and commercial environments.
Type Cable bridge
Material TPE (low-odour thermoplastic elastomer )
Dimensions (L x W x H) 1500 x 150 x 17 mm
Height 17mm
Length 1500mm
Load Capacity Pedestrian
Width 150mm

Trustpilot