Christmas Opening Hours and Delivery Dates here
Serpa 5.01054.7042 Cable Bridge Aluminium 5 Channels 3000mm 1 Set

Serpa 5.01054.7042 Cable Bridge Aluminium 5 Channels 3000mm 1 Set

Order Code:

10-5950

Brand: Serpa MPN: 5.01054.7042 EAN-13: 4045597000992
  • Country of Origin: Germany
  • View All

Discontinued


The Serpa Cable Bridge 5.01054.7042 is an aluminium cable management solution measuring 3000 mm and comes in a light grey finish. It features five channels that help in wiring safety by preventing trips and protecting cables. Typically used in offices or similar environments, this product aids in organising and covering cables effectively.
Type Cable bridge
Dimensions (L x W x H) 3000 x 150 x 17 mm
Height 17mm
Length 3000mm
Width 150mm

Trustpilot