Christmas Opening Hours and Delivery Dates here
Serpa 5.01047.9004 Cable Bridge Black 5 Channels 1500mm TPE/Aluminium

Serpa 5.01047.9004 Cable Bridge Black 5 Channels 1500mm TPE/Aluminium

Order Code:

10-5949

Brand: Serpa MPN: 5.01047.9004 EAN-13: 4045597000947
  • Country of Origin: Germany
  • View All

Discontinued


The Serpa cable bridge 5.01047.9004 features a low-odour thermoplastic elastomer construction in black with aluminium, designed to safely organise and protect cables. It comes with five channels in a 1500 mm set, ideal for managing office wiring and preventing trips. This effective cable management solution ensures safety and tidiness in environments like offices or event spaces.
Type Cable bridge
Material TPE (low-odour thermoplastic elastomer )
Dimensions (L x W x H) 1500 x 150 x 17 mm
Height 17mm
Length 1500mm
Load Capacity Pedestrian
Width 150mm

Trustpilot