Christmas Opening Hours and Delivery Dates here
Serpa 5.01047.7042 Cable Bridge 5 Channels Light Grey Aluminium 1500mm

Serpa 5.01047.7042 Cable Bridge 5 Channels Light Grey Aluminium 1500mm

Order Code:

10-5948

Brand: Serpa MPN: 5.01047.7042 EAN-13: 4045597000985
  • Country of Origin: Germany
  • View All

Discontinued


The Serpa Cable Bridge 5.01047.7042 is a light grey, low-odour thermoplastic elastomer cable management solution with an aluminium finish, featuring five channels and a length of 1500 mm. It is designed for wiring safety, making it ideal for office environments to prevent trips and manage cables efficiently. This cable bridge set includes all necessary components for easy installation and effective cable protection.
Type Cable bridge
Material TPE (low-odour thermoplastic elastomer )
Dimensions (L x W x H) 1500 x 150 x 17 mm
Height 17mm
Length 1500mm
Load Capacity Pedestrian
Width 150mm

Trustpilot