Senseca 486767 ECO 410-MAX Oxygen Detector, 0-100% Range, External Sensor

Order Code:

10-5799

Brand: Senseca MPN: 486767 EAN-13: 4058175718141

Discontinued


The Senseca ECO 410-MAX is an oxygen detector that measures oxygen levels from 0 to 100% with an external sensor. This gas detector, featuring part number 486767, is ideal for environmental testing and monitoring applications. Commonly utilised to ensure safety in various industrial settings, it provides reliable oxygen level detection.
Type Oxygen detector
Measurement Range 0 - 100 %
Cable Length 0.95m
Dim (L x W x H) 54 x 28 x 108 mm
Height 108mm
IP Rating IP65/67
Length 54mm
Power supply (details) 2 x AA alkaline batteries
Reading range (max.) 100%
Reading range (min.) 0%
Unit of measurement Oxygen
Width 28mm

Trustpilot