Seeed 101020050 Grove - 3-Axis Digital Gyro Based on ITG3200

Order Code:

75-0450

Brand: Seeed Studio MPN: 101020050 UPC-12: 841454108849

Discontinued


The Grove 3-axis Digital Gyro from Seeed Studio uses 3-axis MEMS technology to detect up to ±2000° per second of rotation. Data can be read from the gyro using fast mode I2C at up to 400kHz. The module also has a built-in temperature sensor, potentially saving you buying an additional sensor.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Grove compatible interface
  • Digital-output X-, Y-, and Z-axes
  • Fast Mode I2C (400kHz) serial interface
  • ±2000°/s full scale range and 14.375 LSBs per °/s sensitivity
  • Low 6.5mA operating current for long battery life
  • On-chip temperature sensor
  • Integrated amplifiers and low-pass filters
Type Sensor

Trustpilot