Christmas Opening Hours and Delivery Dates here
Security Plus CSL80grün Cable Lock Green Symbol Combo 500 Combos Star to Sun

Image Representative of Range

Security Plus CSL80grün Cable Lock Green Symbol Combo 500 Combos Star to Sun

Order Code:

12-9169

Brand: Security Plus MPN: CSL80grün EAN-13: 4021347001716
Qty Unit Price (Ex VAT)
1+ £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 13/01/2026

Security Plus manufactures the CSL80grün Steel cable lock, available in green, featuring a symbol combination lock. The robust design of this bicycle lock provides effective theft protection. It is ideal for securing bicycles in urban environments.
Type Steel cable lock
Length 800mm
Colour Green
Diameter 12mm
Dim (Ø x L) 12 mm x 800 mm
Shutter type Symbol combination lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot