Christmas Opening Hours and Delivery Dates here

Seaward 400A912 PATGuard 3 Elite 3 Year Card

Order Code:

90-4353

Brand: Seaward MPN: 400A912
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Which Seaward PAT tester is best for you? Help me decide

The Seaward 400A912 is PATGuard 3 Elite Software Program with a Three Year Licence. It features all the functionality including compatibility with many testers with download capability.

The PATGuard 3 is an easy-to-use software program which enables you to record, store and report on a range of health and safety requirements including PAT testing, risk assessments and other workplace test and inspections. Tag records with images as visual evidence, schedule retest periods and produce professional reports and certificates for total traceability.

This software is compatible with a wide range of portable appliance testers, including Seaward's Apollo 600, 500 and 400 PAT tools.

This software is used by: In-house PAT testers, Health and Safety Managers, Health & Safety Contractors, Professional PAT Testers, Electrical Contractors, Facilities Managers, Risk Assessment Professionals and Operations Managers.

For more information click here.


  • Intuitive user interface for efficiency and ease-of-use
  • Tag photos to sites, locations, asset IDs and test results
  • Download compatible with a wide variety of PAT testers
  • Electrical risk assessment tool quickly determines risk-based retest periods for electrical appliances
  • Universal risk assessment tool calculates risk score for any workplace hazard
  • Extensive range of detailed and summary reports
  • Test and inspection reports for fire detection/alarm systems and emergency lighting
  • Auto-scheduler function notifies the user when assets are due for retest
  • Create a professional viewer CD for read only access to test records
  • Generate professional invoices
  • Create customisable exports of test records in CSV format
  • System requirements: IBM Compatible PC, Microsoft Windows XP/Vista/7/8, Processor Speed 500MHz or higher, 512 Mbytes RAM and 50 Mbytes available hard disk space
  • Supplied with a 3 year licence period
  • Manufacturer's part: Seaward 400A912

Trustpilot