Christmas Opening Hours and Delivery Dates here

Seaward 380A979 Apollo 400 Elite Kit + Software

Order Code:

90-4368

Brand: Seaward MPN: 380A979

Discontinued


Which Seaward PAT tester is best for you? Help me decide

The Seaward 380A979 is an Apollo 400 Elite Kit with Software containing a selection of optional accessories to help you get the most out of your Apollo 400 tester. The kit is as follows:

Apollo 400 Elite Kit with Software contains:
Apollo 400 PAT tester plus standard accessories
PATGuard 3 software with 1 year licence
Test 'n' Tag Elite 2 portable printer
4x Test 'n' Tag printer 25 x 52mm label rolls
Bluetooth barcode scanner
Apollo kit carry case
110V adapter

The Seaward Apollo 400 is an advanced downloadable PAT Tester which has been designed and built for speed, accuracy and reliability of results. It features all of the required tests of the IET 4th Edition Code of Practice along with remote data transfer, USB upload/download and a memory to store up to 2,000 complete test sets.

Despite its large suite of functions, the Apollo 400 is surprisingly small, and sits comfortably in the hands while testing. It is fully suitable for use in performing earth continuity testing, 3 phase testing, point to point testing on fixed appliances, RCD testing and suitable for use on IT equipment, the tester also performs other common required PAT testing procedures such as insulation resistance, IEC lead testing, protective conductor current/load, touch current, load power/current, alternative leakage current and power socket testing with just a few button presses.

It has a full QWERTY keypad integrated directly into the device, five function buttons for easy access to the various functions of the device and a large size high definition colour display makes it easy to perform and track all tests (as well as reviewing stored information).

Overall, the Apollo 400 is ideal for mid-volume PAT testing where detailed records are required.

As well as the kit contents, the Apollo 400 is supplied with the following standard accessories:

Apollo checkbox
2x test leads and probes with crocodile clips
0.5m IEC lead
Mains power lead
USB download cable
Quick start guide
Carry Case
UKAS calibration certificate


  • High definition colour display
  • Store 2,000 appliance records
  • Remote data transfer from field to office
  • Bluetooth connectivity
  • Risk-based suggested retest period calculator tool
  • User tests for non-electrical tests and inspections
  • Point to point measurement
  • Low current earth continuity test guaranteeing accurate measurement
  • Manufacturer: Seaward 380A979

Trustpilot