Which Seaward PAT tester is best for you? Help me decide
The Seaward 380A960 is an Apollo 500 Elite Kit containing a selection of optional accessories to help you get the most out of your Apollo 500 tester. The kit is as follows:
Apollo 500 Elite Kit contains:
Apollo 500 PAT tester plus standard accessories
Test 'n' Tag Elite 2 portable printer
4x Test 'n' Tag printer 25 x 52mm label rolls
Bluetooth barcode scanner
Apollo kit carry case
110V adapter
The Seaward Apollo 500 is an advanced downloadable PAT Tester which has been designed and built for speed, accuracy and reliability of results. It features all of the required tests of the IET 4th Edition Code of Practice along with remote data transfer, USB upload/download and a memory to store up to 10,000 complete test sets.
Despite its large suite of functions the Apollo 500 is surprisingly small, and sits comfortably in the hands while testing. It is fully suitable for use in performing earth continuity testing, 3 phase testing, point to point testing on fixed appliances, RCD testing and suitable for use on IT equipment. The tester also performs other common required PAT testing procedures such as insulation resistance, IEC lead testing, protective conductor current/load, touch current, load power/current, alternative leakage current and power socket testing with just a few button presses.
It has a full QWERTY keypad integrated directly into the device, five function buttons for easy access to the various functions of the device and a large size high definition colour display makes it easy to perform and track all tests (as well as reviewing stored information).
Overall, the Apollo 500 is a great value plug and play PAT tester with a comprehensive range of tests and advanced data transfer and storage features.
As well as the kit contents, the Apollo 500 is supplied with the following standard accessories:
Apollo checkbox
2x test leads and probes with crocodile clips
0.5m IEC lead
Mains power lead
USB download cable
30 day free trial of PATGuard 3 software
Quick start guide
Carry Case
UKAS calibration certificate
- High definition colour display
- Store 10,000 appliance records
- Remote data transfer from field to office
- Bluetooth connectivity
- Risk-based suggested retest period calculator tool
- User tests for non-electrical tests and inspections
- Point to point measurement
- Low current earth continuity test guaranteeing accurate measurement
- Manufacturer: Seaward 380A960