Christmas Opening Hours and Delivery Dates here
Seaward 339A947 TnT label rolls 52x25mm (x400)

Seaward 339A947 TnT label rolls 52x25mm (x400)

Order Code:

90-4346

Brand: Seaward MPN: 339A947

Discontinued


Which Seaward PAT tester is best for you? Help me decide

The Seaward 339A945 is a Roll of Test 'n' Tag Pro PAT Testing Printing Labels. Each roll contains approx. 400 thermal portable appliance testing labels with a resistant finish, measuring 52 x 25mm in size.

The labels are for use with the Test 'n' Tag Pro PAT label printer alongside the Apollo series of PAT testers.


  • Supplied on Rolls of 400 labels
  • Manufacturer's part: Seaward 339A945
Type Labels
Length 52mm
Material Paper
Quantity 400
Width 25mm

Trustpilot