Sealey YK509F Hydraulic Press 50tonne Floor Type

Order Code:

89-6384

Brand: Sealey MPN: YK509F EAN-13: 5054511987485

Discontinued


Steel frame construction with hydraulic pump unit and 2-speed manual operation. Sliding hydraulic ram assembly giving 245mm of lateral travel for off-centre pressing applications. Fitted with ram pressure gauge and supplied with table winch and flat pressing plate/V-blocks.


  • Table Aperture: 235/185mm.
  • Working Table Width: 910mm.
  • Ram Stroke: 200mm.
  • Steel frame construction.
  • Hydraulic pump unit.
  • 2-Speed manual operation.
  • Sliding hydraulic ram assembly giving 245mm of lateral travel for off-centre pressing applications.
  • Fitted with ram pressure gauge.
  • Supplied with table winch and flat pressing plate/V-blocks.
  • 2 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK509F
Type Floor
Capacity 50t

Accessories


Trustpilot