Sealey VS8624 Service Indicator & EPB Reset Tool - Land Rover, Range Rover

Order Code:

89-7561

Brand: Sealey MPN: VS8624 EAN-13: 5051747551213

Discontinued


Essential tool for extinguishing service indicator and resetting Electronic Parking Brake on Land Rover and Range Rover vehicles. Simple push-button operation allows EPB cable to be released and re-attached and, in the event that the emergency hand brake has been activated, allows the user to reset the system. Clears codes that may have been generated as a result of the emergency cable being pulled. It also allows the EPB to be un-jammed when the vehicle has entered a state of brake screech when applying the parking brake, the rear brakes squeak or rub when the vehicle is moving or there is evidence of shoe-drag. Powered by connection to the vehicle.


  • Essential tool for extinguishing service indicator and resetting Electronic Parking Brake on Land Rover and Range Rover vehicles.
  • Simple push-button operation allows EPB cable to be released and re-attached and, in the event that the emergency hand brake has been activated, allows the user to reset the system.
  • Clears codes that may have been generated as a result of the emergency cable being pulled.
  • It also allows the EPB to be un-jammed when the vehicle has entered a state of brake screech when applying the parking brake, the rear brakes squeak or rub when the vehicle is moving or there is evidence of shoe-drag.
  • Powered by connection to the vehicle.
Type Service reset tool

Trustpilot