Sealey VS8221 ProScope 2 Digital Borescope Ø5.5mm

Order Code:

89-8499

Brand: Sealey MPN: VS8221 EAN-13: 5051747697423

Discontinued


Ideal for the professional tradesman and technician. High performance pistol grip borescope with 89mm colour TFT screen. Ø5.5mm Digital output camera module ensures low-loss transmission of images to the hand-set and gives great image quality with excellent colour balance and contrast. Camera capsule is waterproof to 3mtr and has scratch resistant, tempered glass lens. Record and replay still and video images on the handset or stream live video via the USB/AV connection. 128Mb Integral memory allows the storage of up to 80 images or 90sec of video on the handset - use a Micro SD card (not included) in the expansion slot to increase your storage capacity if required. Features digital zoom control and rotate/flip control of the image - ideal for use in a tight spot or with a mirror. Powered by lithium-ion battery pack giving up to 4 hours continuous use. Supplied with an AV-out cable and USB cable to allow connection to a PC to capture, store and share images and video. Kit includes a 45° mirror, magnetic pick-up attachment and mains charger.


  • High performance pistol grip borescope with 89mm colour TFT screen.
  • Ø5.5mm Digital output camera module ensures low-loss transmission of images to the hand-set.
  • Camera capsule is waterproof to 3mtr and has scratch resistant, tempered glass lens.
  • Record and replay still and video images on the handset or stream live video via the USB/AV connection.
  • 128Mb Integral memory allows the storage of up to 80 images or 90sec of video on the handset - use a Micro SD card (not included) in the expansion slot to increase your storage capacity if required.
  • Features digital zoom control and rotate/flip control of the image - ideal for use in a tight spot or with a mirror.
  • Powered by lithium-ion battery pack giving up to 4 hours continuous use.
  • Supplied with an AV-out cable and USB cable to allow connection to a PC to capture, store and share images and video.
  • Kit includes a 45° mirror, magnetic pick-up attachment and mains charger.
Type Proscope digital
Diameter 5.5mm
Power Source 3.7V Li-ion rechargeable
Probe Length 1m

Trustpilot