Sealey VS7034 Hydraulic Bush & Bearing Removal/Installation Kit 18 Tonne

Order Code:

43-4269

Brand: Sealey MPN: VS7034 EAN-13: 5054630593390
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £598.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Designed to install and remove suspension bushes and bearings on passenger and commercial vehicles.

Powerful 18 tonne hydraulic cylinder (hydraulic pump and hose not included).

Compatible with Sealey air hydraulic pump RE109, hydraulic pump RE110 and hydraulic hose RE111. Protects the bush using the parallel working tension elements.

The sleeve viewing window is for the correct fitment of the bush or bearing.

Application: 26-82mm press sleeves in 2mm increments and an 85/87mm press sleeve.

Includes four force screws and three press sleeve adaptors.

Supplied in two storage cases.


Type Steering, Hub & Suspension
Force Screw Length Hydraulic Ram Force Screws 450mm x 4, Manual Force Screws 250mm x 4
Force Screw Threads Manual Force Screws M10 x 1.5mm x2, M12 x 1.75mm x2
Nett Weight 39.50kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot