Christmas Opening Hours and Delivery Dates here

Sealey TS12CZ Contractor's Table Saw 315mm 230V

Order Code:

89-2544

Brand: Sealey MPN: TS12CZ EAN-13: 5024209625586

Discontinued


Full of features and ideal for the serious enthusiast and professional workshop. Fitted with no-volt release safety switch, extension table and dust extraction. Full blade tilt up to 45°, with a maximum cut of 90mm at 90°. Fitted with handle and wheels for easy manoeuvrability around the workshop. Includes sliding carriage.


Model NoTS12CZ
Nett Weight:47.95Kg
Motor Power:2000W - 230V
Saw Blade Diameter:Ø315mm
Arbor Diameter:Ø30mm
Speed:2950rpm
Maximum Depth of Cut @ 90°:90mm
Maximum Depth of Cut @ 45°:60mm
Main Table Size:800 x 550mm
Output Table Size:800 x 400mm
Dust Extraction Diameter:Ø28mm
Type Table saw
Power 2000W
Bore 30mm
Diameter 315mm
Supply Voltage 230V

Trustpilot