Sealey TPK353 Tow Pole 3000kg Rolling Load Capacity Gs/tuv

Order Code:

89-3129

Brand: Sealey MPN: TPK353 EAN-13: 5024209003087

Discontinued


2.5tonne Rolling load capacity rigid tow pole. Hook mechanism allows for mounting pole between vehicles where towing eyes may be mixed, i.e. not both horizontal or vertical.

Model NoTPK353
Length:1.6m
Maximum Rolling Load Capacity:2.5tonne
Nett Weight:3.46Kg

Type Tow pole
Capacity 3000kg
Length 1.6m

Trustpilot