Christmas Opening Hours and Delivery Dates here

Sealey TC903 Bazooka Bead Seating Tool 6ltr

Order Code:

84-9681

Brand: Sealey MPN: TC903 EAN-13: 5051747995642
  • Country of Origin: USA
  • View All

Discontinued


The next generation of bead blaster which produces a huge punch despite its size. Delivers an instantaneous blast of air. Dumps air into tyre void forcing bead to seat against rim for inflation. Fully certified tank with gauge and safety valve that prevents over pressurising. Push-button trigger allows the technician to keep both hands on the tank for more control. Suitable for use on cars, light commercials and ATV tyres. Supplied with safety spectacles, ear plugs and wall mounting bracket.

Model NoTC903
Maximum Pressure:150psi(10bar)
Nett Weight:5.6kg
Tank Capacity:6L

Type Seating tool
For Use With ATV tyres
Lifetime Warranty No

Trustpilot