Christmas Opening Hours and Delivery Dates here

Sealey TA500 QuadMeter Automotive Analyser

Order Code:

89-0299

Brand: Sealey MPN: TA500 EAN-13: 5051747764934

Discontinued


This quadmeter automotive analyser from Sealey is the ultimate automotive analyser that combines a multimeter, scope, starter test and EOBD code reader with extended sensor list in one.

Includes the following features:

Fast and easy access to any vehicle's EOBD diagnostic codes, establishing cause of illuminated engine check light (MIL)
Built-in data library with lookup functions
Clear, concise DTC generic definitions displayed on screen
CAN Enabled tool retrieves generic P0, P2 and P3 and U0 codes for engine emissions and manufacturer specific P1, P3 and U1 codes
Reads and displays live ECU/PCM data stream, plotting functions graphically and stores freeze frame data
Live display of O2 sensor data which can be stored and played back
Updateable via web-based downloads and will link with a PC using the USB cable supplied
Patented One-Click I/M Readiness button to eliminate drive cycle guesswork
Supports new extended sensor list (SAE J1979 2007), trouble-shooter code tips and repair information to identify root cause of the DTC, so saving time
Auto-ranging automotive diagnostic multimeter with volts, current and resistance
Scope function to visually test component signals, with the added benefit of maximum/minimum volts, frequency and duty cycle displayed
Starter test function allows testing of the battery and charging system
Internal battery back-up for off-vehicle data review/analysis
Supplied with test leads in storage pouch


  • Diagnostic trouble tips and repair information guide
  • Large, easy-to-read LCD display
  • Backlit screen
  • Easy-to-use
  • Manufacturer's part TA500

Trustpilot