Simple to use oscilloscope that allows observation of constantly varying signals from vehicle components and sensors. With a bandwidth of 20MHz the unit is suitable for detecting CAN signals on modern vehicles. Functions include data hold, record, auto-ranging and USB interface for downloading data to PC. This versatile unit also has a built-in multimeter with large digit display and bar graph. Supplied with 3-pin UK and 2-pin European charger leads.
| Model No | TA330 |
| Nett Weight: | 700g |
| Display: | 320 x 240 pixel with LED Backlight |
| Bandwidth: | 20MHz |
| Sample Rate: | Maximum 80MSa/s |
| Input Impedance: | 1MΩ |
| Maximum Input: | 600V |
| Memory Capacity: | 6 Waveforms |
| Trigger Mode: | Auto, Normal, Single |
| Multimeter Modes: | Voltage DC & AC, Current DC & AC, Resistance, Capacitance, Continuity, Diode |
| Battery: | 3.7V Li-Poly |
| Operating Time: | 3hr with Backlight |
| Size: | 211 x 140 x 55mm |
| Weight: | 700g |
| PC Compatibility: | Windows 98, ME, 2000, XP, Vista, 7 |
| Type |
Oscilloscope and multimeter |
| Current |
600V |