Sealey SX500 Torque Multiplier Wheel Nut Wrench 65:1

Order Code:

89-6651

Brand: Sealey MPN: SX500 EAN-13: 5051747443815
Qty Unit Price (Ex VAT)
1+ £97.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Ideal for removing/installing wheel nuts on commercial and light commercial vehicles when air impact wrench is not easily accessible. Supplied in storage case with two impact sockets and 210mm extension.

Model NoSX500
Gear Ratio:65:1
Maximum Rated Output:6200Nm
Nett Weight:6.85Kg
Output Drive:1"Sq (Male)
Socket Sizes:32, 33mm

Type Wheel nut wrench
For Use With Commercial
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot