Sealey SX012 Impact Socket 45mm 3/4"sq Drive

Order Code:

89-2976

Brand: Sealey MPN: SX012 EAN-13: 5054630296154
Qty Unit Price (Ex VAT)
1+ £14.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged and heat treated Chrome Molybdenum steel impact grade socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.



Model NoSX012
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.75Kg
Size:45mm

Type Impact socket
Depth Standard
Diameter 45mm
Drive 3/4"Sq Drive
Length 63mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.744kg
Size 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot