Sealey SX0041 Impact Socket 33mm Bi-hex Deep 1/2"sq Drive

Order Code:

89-5316

Brand: Sealey MPN: SX0041 EAN-13: 5024209952750
Qty Unit Price (Ex VAT)
1+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged and heat treated Chrome Molybdenum steel impact grade bi-hex deep socket, chemically blackened for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.

Model NoSX0041
Depth:Deep
Drive:1/2"Sq
Material:Chrome Molybdenum
Nett Weight:0.38Kg
Size:33mm 12pt

Type Impact socket
Diameter 33mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot