Christmas Opening Hours and Delivery Dates here

Sealey SUPERMIG255 Professional MIG Welder 250Amp 230V with Binzel® Euro Torch

Order Code:

89-8642

Brand: Sealey MPN: SUPERMIG255 EAN-13: 5051747706347

Discontinued


Excellent continuous performance on car panel thickness material. Forced Air Cooling System allows high duty cycle. Binzel® non-live Euro torch reduces accidental arcing and is comfortable in the hand thus ensuring a steadier weld bead. Welds stainless steel and aluminium too. Includes industrial twin gauge gas regulator, contact tip 0.8mm and gas cup.

Model NoSUPERMIG255
Nett Weight:67kg
Welding Current:40-250A
Wire Capacity:5-15kg
Duty Cycle:100% @ 91A, 60% @ 118A, 20% @ 205A
Cooling System:Forced Air
Spot Welding Timer:Yes
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:3m Euro Non-Live - BINZEL® MB15
Supply:230V - 32A
Absorbed Power:8.7kW
Case Size:Extra Large
Weight:67kg

Type MIG welder
Voltage 230V
Current 250A
Lifetime Warranty No

Trustpilot