Christmas Opening Hours and Delivery Dates here

Sealey SUPERMIG140 Mig Welder 140amp 230v

Order Code:

89-6787

Brand: Sealey MPN: SUPERMIG140 EAN-13: 5051747474789

Discontinued


Forced Air Cooling System allows high duty cycle. Professional contour grip, heat-proof non-live torch ensures no sparks until you press the trigger. Proven wire feed system for trouble-free welding. Welds stainless and aluminium too.


Model NoSUPERMIG140
Nett Weight:22kg
Welding Current:30-140A
Wire Capacity:0.7-5kg
Duty Cycle:100% @ 36A, 75% @ 41A, 50% @ 55A, 20% @ 80A
Cooling System:Forced Air
Spot Welding Timer:No
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:2m Non-Live
Supply:230V
Absorbed Power:2.8kW
Case Size:Compact
Weight:22kg
Type MIG welder
Voltage 230V
Current 140A
Lifetime Warranty No

Questions

*Question functionality currently disabled
Saturday, November 26, 2016 | Question by: Rapid Customer | Product code: 89-6787
Q. hi does this mig run from 13amp plug @240v, or is it hard wired to supply
A. Hi Ian, thank you for your question. The manual shows a UK 13 amp plug wiring.

Trustpilot