Christmas Opening Hours and Delivery Dates here

Sealey SMC49 Fork Seal Driver Kit

Order Code:

94-4233

Brand: Sealey MPN: SMC49 EAN-13: 5054511895254
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

A comprehensive fork seal driver kit for fork sizes 35mm-50mm. Supplied with six different size plastic adaptors and can be used on both conventional and upside-down forks. Ergonomically designed main driver body for accurate operation using less power.
  • Interchangeable insert system allows the seal driver to work perfectly on forks from 35-50mm.
  • The 15mm variance in size covers nearly every modern fork.
  • It will work on every popular fork brand, whether that is upside-down or conventional, the fork seal kit is perfect for every job.
  • Specially designed fork seal driving tools for front forks.
  • Supplied with six different size plastic adapters and can be used for most conventional and upside-down front forks.
  • Contents: Seal Driver Inserts
  • 35-36, 40-41, 42-43, 45-46, 47-48, 49-50mm, Seal Driver Shell.
  • Ergonomically designed driver body requires less power and aids accurate operation.
  • Model No. SMC49
Type Driver kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot