Christmas Opening Hours and Delivery Dates here

Sealey SM27 Metal Working Lathe 500mm Between Centres

Order Code:

89-2785

Brand: Sealey MPN: SM27 EAN-13: 5024209645454

Discontinued


Quality workshop lathe suitable for a wide range of turning and drilling applications. Features power feed for even surface finish and thread cutting. Four-way tool post mounted on compound slide mechanism enables fast interchange of cutting tools with accurate feed. Powered by 550W motor through six-speed gearbox. Incorporates quiet running PTO gearbox with oil bath lubrication for power feed. Supplied with three-jaw chuck and dead centre. Fitted with no-load voltage release switch. Meets Supply of Machinery (Safety) Directives 1992 (and amendments). Workshop stand available as an optional extra - Model No. SM27ST.

Model NoSM27
Nett Weight:132.90Kg
Centre Height Over Table:150mm
Centre Height Over Saddle:80mm
Distance Between Centres:500mm
Spindle Bore:Ø26mm
Speed Range:160-1600rpm
Head Stock Taper:MT4
Tail Stock Taper:MT3
Tail Stock Travel:40mm
Screw Cutting:
Metric Pitch Quantity:14
Metric Pitch Range:0.5-3mm
Inch Pitch Quantity:20
Inch Pitch Range:11-40tpi
Motor Power:550W
Supply:230V

Height 150mm
Length 500mm
Lifetime Warranty No
Power 550W
Spindle Speed 160 to 1600rpm

Questions

*Question functionality currently disabled
Tuesday, September 4, 2018 | Question by: Rapid Customer | Product code: 89-2785
Q. Hi, What Diameter can the chuck hold? i am looking to turn 50mm Diameter bar
A. Hi Steve, thank you for your question. The spindle bore is 26mm.
Sunday, July 15, 2018 | Question by: Rapid Customer | Product code: 89-2785
Q. what is maximum work diameter also is chuck hollow to allow long items fit through chuck body
A. Hi Keith, thank you for your question. Chuck capacity is 26mm (called splindle bore) in the manual and you can load your workpiece through the back of the lathe into the chuck.

Trustpilot