Sealey SM180B Cut-Off Machine Ø180mm 230V with Blade

Order Code:

89-0453

Brand: Sealey MPN: SM180B EAN-13: 5054511569377

Discontinued


Ø180mm TCT blade cuts slow and cold without the need for coolant fluid. Will handle steel, wood, brass, aluminium and most plastics, without the need to change blades. Even hidden nails and screws in timber are no longer a problem. Powered by a 1280W motor. Cast steel base for added strength, while retaining portability. Featuring robust saw arm and quick action mitring vice. Fully guarded and fitted with a dead man's trigger control to prevent accidental starting. Supplied with 3-pin plug.


  • Ø180mm TCT blade cuts slow and cold without the need for coolant fluid.
  • Will handle steel, wood, brass, aluminium and most plastics, without the need to change blades.
  • Even hidden nails and screws in timber are no longer a problem.
  • Powered by a 1280W motor.
  • Cast steel base for added strength, while retaining portability.
  • Featuring robust saw arm and quick action mitring vice.
  • Fully guarded and fitted with a dead man's trigger control to prevent accidental starting.
  • Supplied with 3-pin plug.
  • Model No. SM180B
Voltage 230V
Power 610W
Diameter 150mm

Trustpilot