Christmas Opening Hours and Delivery Dates here

Sealey SKC857 Key Cabinet 57 Key Tumbler Lock

Order Code:

89-6276

Brand: Sealey MPN: SKC857 EAN-13: 5051747381834

Discontinued


Seamless steel construction with durable coating for corrosion resistance. High quality cylinder type lock with tumbler security system. Piano hinged door with catch plate gives added security. Supplied with number tags. Includes mounting screws and wall plugs. Colour-coded key tags not included.

Model NoSKC857
Key Capacity:57
Nett Weight:2.36Kg
Overall Size (W x D x H):280 x 80 x 370mm

Type Cabinet
Key Capacity 57
Lifetime Warranty No
Locking Mechanism Tumbler
Material Steel

Trustpilot