Christmas Opening Hours and Delivery Dates here

Sealey SD30 Soldering Iron 30W/230V

Order Code:

89-2650

Brand: Sealey MPN: SD30 EAN-13: 5024209250504

Discontinued


Class 1 electrically insulated soldering iron Fitted with replaceable soldering tip. Includes 1.5m cable with 3-pin plug. Complies with Low Voltage Directive and Electromagnetic Compatibility Directives.

For light consumer/hobbyist use only, not recommended for prolonged use
Model NoSD30
Consumable Parts: (Sold Separately)SD30/CT - Curved Tip, SD30/ST - Straight Tip
Nett Weight:0.18Kg
Power Rating:30W

Type Soldering iron
Wattage 30W
Voltage 230V
Cable Length 1.5m
Tip Type Straight

Trustpilot