Christmas Opening Hours and Delivery Dates here

Sealey SCT125 Cut-Off Saw Twin Blade 125mm - 920W 230V

Order Code:

84-9513

Brand: Sealey MPN: SCT125 EAN-13: 5051747964273
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Designed for cutting metals, plastics, woods and aluminium materials. Twin blades rotate in opposite directions creating a fast, burr-free, clean cut whilst minimising kick-back and sparks for a safer operation. Features a controlled lubricating feed directly between blades for maintaining cutting efficiency and cooling. Three position rotating handle with soft grip for added comfort. Die-cast aluminium safety guard. Supplied in storage case with ten lubricating sticks. Additional lubricating sticks and replacement blade sets available separately - order Model No's SCT125L & SCT125B.

Model NoSCT125
Consumable Parts:SCT125L - Lubricating Sticks - Pack of 10
Cutting Depth:30mm
Motor Power:920W
Nett Weight:3.25kg
No Load Speed:4500rpm
Noise Power/Pressure:101 / 90 dB(A)
Replacement Parts:SCT125B - Replacement Blades - Pair
Saw Blade Diameter:Ø125mm
Supply:230V
Vibration/Uncertainty:4.96/1.5 m/s²

Blade Material Aluminium
Diameter 125mm
Lifetime Warranty No

Trustpilot