Sealey SAC82425VLN Compressor 24ltr V-Twin Direct Drive 2.5hp Cabinet Low Noise

Order Code:

89-7737

Brand: Sealey MPN: SAC82425VLN EAN-13: 5051747570399

Discontinued


Cast iron cylinder head, compact size and quiet running features make this compressor unit suitable for installation near or in working area. Noise output is just 57dB(A) at 1m. Includes heavy-duty single phase electric motor with soft start circuitry to enable smooth operation from 13Amp supply. Integral 24L tank may be supplemented by additional receiver (see Model No. SA200T). Regulated pressure output with gauges on control panel for precise adjustment. Fitted with 3-pin plug.

Model NoSAC82425VLN
Air Displacement cfm(L/min):10.3(292)
Maximum Free Air Delivery cfm(L/min):7.5(212)
Maximum Pressure:145psi(10bar)
Minimum Rated Supply:13A
Motor Output:2.5hp
Nett Weight:96kg
Noise Level:57dB(A)
Outlet:1/4"BSP Female Thread
Phase:1ph
Receiver Capacity:24L
Size (W x D x H):490 x 700 x 930mm
Supply:230V

Type Twin direct drive
Capacity 24L
Horsepower 2.5hp
Lifetime Warranty No

Trustpilot