Christmas Opening Hours and Delivery Dates here

Sealey SAC2410S Low Noise Air Compressor 24L Direct Drive 1hp

Order Code:

94-4903

Brand: Sealey MPN: SAC2410S EAN-13: 5054511895360

Discontinued


Low noise compressor runs at only 79dB(A), suitable for places where a standard compressor would disturb work or people in the vicinity. Ideal for use where an oil free air delivery is required. Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Suitable for general-purpose workshop applications.
  • Air Displacement: 5.3cfm(150L/min).
  • Maximum Free Air Delivery: 2.6cfm(73L/min).
  • Maximum Pressure: 116psi(8bar).
  • Ideal for use where an oil free air delivery is required.
  • Low noise compressor runs at only 79dB(A).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Suitable for general-purpose workshop applications.
  • Precision welded receiver tank manufactured to meet Pressure Vessel Directive.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • Model No. SAC2410S
  • • Air Displacement: 5.3cfm(150L/min). • Maximum Free Air Delivery: 2.6cfm(73L/min). • Maximum Pressure: 116psi(8bar). • Ideal for use where an oil free air delivery is required. • Low noise compressor runs at only 79dB(A). • Aluminium cylinder head with cast iron cylinder gives added resistance to wear. • Suitable for general-purpose workshop applications. • Precision welded receiver tank manufactured to meet Pressure Vessel Directive. • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. • Fitted with 3-pin plug. • Model No. SAC2410S

Trustpilot