Christmas Opening Hours and Delivery Dates here

Sealey SA616 Air Ratchet Wrench Reactionless 1/2"Sq Drive

Order Code:

89-9899

Brand: Sealey MPN: SA616 EAN-13: 5051747941427
  • Country of Origin: Taiwan
  • View All

Discontinued


Manufactured with a composite covered handle to help reduce chill and vibration. Patented reactionless drive mechanism, which stops the handle snapping away when tightening bolts preventing wrist injuries. Enclosed ratchet head gives added strength and allows for high torque reaching up to 75lb.ft (102Nm). Free speed of 450rpm, faster than traditional ratchets. Drive shaft is housed by a heat treated alloy steel bushing to reduce wear and extend the life. Built-in torque regulator adjustment. Push down twist reverse switch. Suitable for the professional workshop.

Model NoSA616
Air Consumption:2.5cfm
Drive:1/2"Sq
Free Speed:450rpm
Inlet Size:1/4"BSP
Length:285mm
Maximum Torque:75lb.ft(102Nm)
Nett Weight:1.4kg
Noise Power/Pressure:106/95dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:12.86/1.77m/s²

Type Air ratchet wrench
Drive Size 1/2in
Length 285mm
Lifetime Warranty No

Trustpilot