Sealey SA393 Digital Tyre Inflator with Twin Push-On Connector

Order Code:

89-9816

Brand: Sealey MPN: SA393 EAN-13: 5051747923621
  • Country of Origin: China
  • View All

Discontinued


Composite body with backlit LCD digital display and rubber protector. Select between bar, psi, kg/cm² or kPa. Supplied with 200mm rubber hose and twin push-on connector. Powered by 2 x CR2032 batteries (supplied).

Model NoSA393
Accuracy:±1%
Battery Run Time:140hr
Battery:2 x CR2032 (supplied)
Inlet Size:1/4"BSP
Maximum Air Supply:150psi(10.34bar, 10.55kg/cm², 1034kPa)
Nett Weight:0.69Kg
Pressure Units:bar, psi, kg/cm², kPa
Range:0.344-10.34bar(5-150psi, 0.35-10.55kg/cm², 34.5-1034kPa)

Type Digital
Range bar, kg / cm², kPa, psi

Trustpilot