Christmas Opening Hours and Delivery Dates here

Sealey SA151 Air Angle Grinder 180mm Heavy-duty

Order Code:

89-2382

Brand: Sealey MPN: SA151 EAN-13: 5024209263696

Discontinued


Well balanced professional tool with side handle, polished aluminium bevel gear housing and throttle body. Fitted with throttle safety device to prevent accidental operation and steel disc guard for added safety. Supplied with spanner and wrench. Suitable for heavy workshop use. Not suitable for use with cutting discs.

Model NoSA151
Air Consumption:21cfm
Disc Size:Ø180mm
Free Speed:6000rpm
Inlet Size:3/8"BSP
Nett Weight:3.1kg
Noise Power/Pressure:119/108dB(A)
Operating Pressure:90psi
Spindle Size:M10 x 1.5mm (Female)
Vibration/Uncertainty:7.71/1.26m/s²

Type Heavy-duty angle grinder
Lifetime Warranty No

Trustpilot