Christmas Opening Hours and Delivery Dates here

Sealey RS21203 RoadStart® Emergency Power Pack 12V 4400 Peak Amps

Order Code:

89-0251

Brand: Sealey MPN: RS21203 EAN-13: 5051747741935

Discontinued


An emergency power pack from Sealey designed and manufactured in America. Produced from strong and durable composite material and fitted with a Hawker (Genesis) battery, known for high quality output. Heavy-duty sleeve fitted to the base increases the unit's durability and resistance to outside forces. A fusible link in the charging cable gives added protection to the unit and makes for an easy fuse change without disassembling the unit. Includes a ventilation fan which has been designed to power up when the unit has been switched on, helping to prevent overheating and damage to the battery. There is a 15A thermal trip integrated inside the 12V accessory socket, which when activated will self-reset. An Audible Warning System (AWS) is fitted to aid and warn/advise on the unit's current status. Includes a switch mode charging unit which keeps the battery fully charged without decreasing its power and at the same time helping to extend battery life. Simple touch technology shows battery charge percentage at the press of a button. Connecting the battery before the unit is switched on will also allow the user to see the current battery voltage.
  • Cable and clamp length: 1.4m
  • Manufacturer's part RS21203

Trustpilot