Christmas Opening Hours and Delivery Dates here

Sealey RS102C RoadStart® Compact Jump Starter 12V 1200A

Order Code:

94-4027

Brand: Sealey MPN: RS102C EAN-13: 5054511867848

Discontinued


High output sealed AGM battery with clamp storage and rope carry handle. Suitable for starting vehicles with 6-cylinder petrol engines up to 3L and 4-cylinder diesel engines up to 2.5L. Front panel includes an integral LED work light. Reverse polarity and short circuit protection with audible warning. Mains charger with automatic power cut-off prevents damage to battery whilst charging. Inbuilt MOSFET circuit protection. Single 5V 2.4A USB output. Supplied with mains charger. Durable storage case protects unit when stored.
  • Cable & Clamp Length: 0.3m.
  • Delivers up to 1200 Peak Amps of initial starting power.
  • Suitable for starting vehicles with 6-cylinder petrol engines up to 3L and 4-cylinder diesel engines up to 2.5L.
  • Front panel includes an integral LED work light.
  • Reverse polarity and short circuit protection with audible warning.
  • Mains charger with automatic power cut-off prevents damage to battery whilst charging.
  • Inbuilt MOSFET circuit protection.
  • Single 5V 2.4A USB output.
  • Supplied with mains charger.
  • Durable storage case protects unit when stored.
  • Model No. RS102C
Type Jump starter

Trustpilot