PAPR (Powered Air Purifying Respirator) system with auto darkening welding helmet.
Large viewing area of 98mm x 55mm.
True colour technology for improved depth perception, allowing far greater welding precision.
Lithium battery powered respirator unit provides the user with a constant filtered stream of air to their head and face for up to approximately 5 hours.
The filter is designed to reduce or remove dust and particles but not vapours and gases.
The kit meets performance class TH2 (Less than 2% inward leakage) according to EN 12941:1998/A2:2008.
Adjustable airflow settings of 150/180L/min.
Features an audible alarm to alert user of low battery/low airflow.
Welding helmet has adjustable shade control from 9-13 and 5-8.
Fully automatic switching from light to dark on striking arc @ 1/25,000s.
Solar panel power supply to welding helmet.
Suitable for MIG, TIG MMA/arc welding, cutting and grinding.
Complies with all BS EN379, EN175, EN12941 and DIN standards.
LITHIUM BATTERY & SOLAR POWERED - Lithium battery powered blower unit gives the user a cooling stream of air to their head and face for up to 8 hours. Solar power panel supply for welding helmet.
FULLY ADJUSTABLE - Adjustable airflow settings of 150 and 180L/min. Welding helmet has adjustable shade control from 9-13. Additional shades 5-8 for gas welding and cutting. Adjustable headband for added comfort.
SENSITIVITY & DELAY CONTROLS - Helmet features sensitivity and delay controls for switching light to dark. Fully automatic switching from light to dark on striking arc.
REDUCES & REMOVES DUST - Designed to reduce or remove dust and particles but not vapours and gases.
COMPLIANT WITH BS & DIN STANDARDS - Welding helmet complies with BS EN 379, BS EN 175, EN12941 and DIN standards.