Christmas Opening Hours and Delivery Dates here

Sealey PL503 Steel Body Padlock 61mm

Order Code:

89-0495

Brand: Sealey MPN: PL503 EAN-13: 5051747766907

Discontinued


Heavy-duty, hardened steel solid bodies with bumpers to protect locked item. Each features Chrome Molybdenum steel shackle, six pin brass cylinder with dual stainless steel ball locking mechanism. For added protection all four have anti-drill, anti-pick and bump protection. All supplied with two keys and have a security rating 9 or 10.

Model NoPL503
Body Dimensions (W x D x H):61 x 32 x 56.5mm
Nett Weight:0.79Kg
No. of Keys:2
Security Rating:9
Shackle Diameter (T):Ø11mm
Shackle Max. Internal Height (X):27mm
Shackle Max. Internal Width (Y):32mm

Type Key operated
Body Width 61mm
Material Steel
Locking Mechanism Dual stainless steel ball bearing
Shackle 11mm

Trustpilot