Christmas Opening Hours and Delivery Dates here

Sealey PBI1812S RoadStart® Emergency Power Pack 12V 1700 Peak Amps DEKRA App

Order Code:

89-9704

Brand: Sealey MPN: PBI1812S EAN-13: 5051747916616

Discontinued


22Ah Professional grade, high output AGM battery especially formulated to jump start vehicles. Fully sealed battery enables the unit to be stored in any position. Features a lightweight, high impact casing, which is durable and corrosion proof for easy portability. Battery status LEDs indicate to the user when the battery is at full power, 75% charge, 50% charge or less and when the unit needs to be recharged. A fusible link integrated in the output cable gives increased protection to the unit, while enabling fuse change without disassembly. On/off switch for safety and control. Features 12V accessory outlet including overload and short circuit protection.

Model NoPBI1812S
Auxiliary Output:12V
Cable & Clamp Length:0.6m
Nett Weight:7.2kg
Peak Amps:1700A
Starting Current:323A
Voltage:12V

Type RoadStart
Current 1700A
Voltage 12V

Questions

*Question functionality currently disabled
Friday, September 7, 2018 | Question by: Rapid Customer | Product code: 89-9704
Q. what is the maximum engine size will this power pack jump start eg: 2ltr ? thanks. as most power packs state on there product what maximum size engine it will start.
A. Hi Derek, thank you for your question. It will effectively replace the battery in the vehicle, so the engine size is not particularly important this unit can if fully charged deliver up to 323A. Please see the manual.

Trustpilot