Christmas Opening Hours and Delivery Dates here

Sealey OLS301 Autel EOBD Code Reader - Oil & Service Reset Tool

Order Code:

89-9462

Brand: Sealey MPN: OLS301 EAN-13: 5051747875616
Qty Unit Price (Inc VAT)
1+ £226.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Combines an EOBD code reader and oil service tool in one unit. Extensive vehicle coverage for resetting the oil service/inspection lights. Suitable for setting inspection 1 or 2 service intervals and inspection mileage. Also includes manual reset using clear step-by-step on-screen instructions. Suitable for any EOBD compliant vehicle and reads EOBD diagnostic codes (Engine/Transmission) and enables the cause of the illuminated engine check light (MIL) to be established. Includes all the usual features expected in a quality EOBD code reader. The tool is updateable via web-based downloads. Supplied with operating instructions, CD and USB cable in storage pouch.

Model NoOLS301
Nett Weight:0.81Kg
EOBD Code Reader Features:
Function Description:Function Application:
Works with all (Petrol 2001 and Diesel 2004 onwards) OBDII / EOBD compliant vehicles:Yes
Scans for Diagnostic Trouble Codes (DTC) - The cause of the 'Engine and Transmission' Malfunction Indicator Light' (MIL):Yes
Scans for pending DTCs:Yes
Retrieves generic (P0, P2, P3 & U10) and manufacturer specific (P1, P3 & U1) DTCs:Yes
Turns off MIL light, clears DTCs and resets monitors:Yes
Displays DTC definitions on screen:Yes
View freeze-frame data:Yes
Displays monitor and I/M readiness status (emissions):Yes
Retrieves vehicle information (VIN, CID & CVN):Yes
Supports CAN and other current EOBD Protocols:Yes
Supports the new extended sensor list (SAE J1979 - 2007):Yes
Reads live ECU/PCM data stream:Yes
Displays live O2 sensor data:Yes
Dual graphing function for live data:Yes
Read, store and playback live sensor data:Yes
Performs 'modules present' test:Yes
Print out data via PC - Compatibility; Vista, XP, Win7/8/10:Yes
Update software via the internet - Compatibility; Vista, XP, Win7/8/10:Yes
Built-in EOBD library lookup:Yes
Free updates when available:Yes
Vehicle Application(s):Abarth, Acura, Alfa Romeo, Audi, BMW, Chrysler, Citroen, Fiat, Ford(American), GM, Honda, Infiniti, Isuzu, Jaguar, Jeep, Lancia, Land Rover, Lexus, Lincoln, Mercury, Mercedes, Mini, Nissan, Oldsmobile, Peugeot, Saab, Scion, Smart, Toyota, Vauxhall/Opel, Volvo, VW


Visit www.auteltech.com and register, download instruction or contact technical sales for concise model applications.
Type Code reader
Version EOBD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot