Christmas Opening Hours and Delivery Dates here

Sealey MW140A Inverter 140Amp 230V with Accessory Kit

Order Code:

89-0139

Brand: Sealey MPN: MW140A EAN-13: 5051747764309

Discontinued


Compact and lightweight unit weighing 5.5kg, is suitable for arc welding using the lift start method. Unit can arc weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø3.2mm. Features thermal cut-out protection. Portability allows the welder to be taken to the job at hand, ideal for the mobile technicians. Supplied with 2m 16mm² cable with electrode holder and a 2m 13mm² earth clamp and cable. Forced air cooling system with 2 fans. Optional TIG accessory kit available Model No. TIG10S.

Model NoMW140A
Nett Weight:7.12kg
Welding Current:20-140A
Duty Cycle:100% @ 63A, 60% @ 81A, 20% @ 140A
Electrode Capacity:Ø1.6-3.2mm
Absorbed Power:4.64kW
Supply:230V*
Protection:IP21S
Weight:5.5kg
TIG Accessory Kit (Optional):TIG10S
Note:*To achieve maximum power a 32A supply may be required.

Type Inverter
Voltage 230V
Current 140A
Lifetime Warranty No

Trustpilot