Sealey MTG24 Masking Tape General Purpose 24mm x 50mtr 60°C

Order Code:

84-0783

Brand: Sealey MPN: MTG24 EAN-13: 5054511045017

Discontinued


This masking tape from Sealey is suitable for use in temperatures up to 60°C.


  • Width: 24mm
  • Length: 50m
Type General purpose
Width 24mm
Length 50m
Colour Beige

Trustpilot