Easter Opening Hours and Delivery Dates here

Sealey MS155 Vacuum Oil & Fluid Extractor Manual 1.6ltr

Order Code:

84-0562

Brand: Sealey MPN: MS155 EAN-13: 5054511024364
Qty Unit Price (Inc VAT)
1+ £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Constructed from composite materials and suitable for the extraction of engine or transmission oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low viscosity fluids such as water. Supplied with two suction probes and cover cap. Use probes to remove engine oil through the dipstick tube.

Model NoMS155
Nett Weight:0.53Kg
Capacity:1.6L
Suction Probes:Ø10 x 1300, 8 x 1008mm

Type Fluid extractor
Capacity 1.6L
Nett Weight 0.53kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot