Christmas Opening Hours and Delivery Dates here

Sealey MAC2300 Compressor 12V Heavy-duty

Order Code:

89-1896

Brand: Sealey MPN: MAC2300 EAN-13: 5024209091480

Discontinued


Housed in rugged composite case. Suitable for inflating tyres on cars, vans and 4x4s. Powered by reliable, heavy-duty motor compressing free air to 30psi at the rate of 45ft³/hr. Integral gauge. Supplied with plug for use in vehicle accessory power socket. Accessory kit, containing Presta type adaptor, ball spike and two inflatables adaptors included in storage compartment on base.

Model NoMAC2300
Hose Length:900mm
Maximum Current:10A @ 40psi
Maximum Pressure:200psi
Nett Weight:2.24Kg
Operating Voltage:12V
Power Cord Length:4m
Typical Inflation Time:0-30psi in 218sec (175/70/R13)

Type Heavy duty compressor
Lifetime Warranty No
Range 0 to 20bar

Trustpilot