Christmas Opening Hours and Delivery Dates here

Sealey LP69C 2in1 Cordless/Corded Space Warmer 30,000-68,000Btu/hr (9-20kW)

Order Code:

94-4808

Brand: Sealey MPN: LP69C EAN-13: 5054630035296

Discontinued


Many users have found the advantages of propane heaters far outweigh the small additional running costs, as the fuel is more completely burned and does not leave an oily residue as experienced with paraffin, kerosene or diesel heaters. There is no odour, except for the few seconds during start-up and the unit runs a little more quietly since it does not need a compressor to drive the fuel to the burner. Durable paint finish. Fan assisted, fitted with a piezoelectric ignition system for trouble-free starting and features a direct gas head assembly. Features safety solenoid preventing the unit from leaking gas without first being electrically started. Supplied with an approved propane gas regulator and hose. To run cordless requires compatible 20V battery and mains charger, sold separately. CP20VBP4 (4Ah), CP20VBP6 (6Ah), CP20VMC (Mains Charger). Tested and certified to CE/EN standards. Manufactured to BS EN 1596.
  • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Mains or cordless power means increased versatility in positioning heater where it is most required.
  • 30,000-68,000Btu/hr(9-20kW) Variable output.
  • Fully approved gas regulator.
  • Features safety solenoid preventing the unit from leaking gas without first being electrically started.
  • Fan assisted, fitted with a piezoelectric ignition system for trouble-free starting and features a direct gas head assembly.
  • Complies with all relevant CE and EN directives and standards.
  • Manufactured to BS EN 1596.
  • To run cordless requires compatible 20V battery and mains charger, sold separately. CP20VBP4 (4Ah), CP20VBP6 (6Ah), CP20VMC (Mains Charger).
  • Running Time: 4Ah - 6.5hr, 6Ah - 10hr.
  • Overall Size (W x D x H): 220 x 460 x 400mm.
  • Model No. LP69C
  • • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance. • Mains or cordless power means increased versatility in positioning heater where it is most required. • 30,000-68,000Btu/hr(9-20kW) Variable output. • Fully approved gas regulator. • Features safety solenoid preventing the unit from leaking gas without first being electrically started. • Fan assisted, fitted with a piezoelectric ignition system for trouble-free starting and features a direct gas head assembly. • Complies with all relevant CE and EN directives and standards. • Manufactured to BS EN 1596. • To run cordless requires compatible 20V battery and mains charger, sold separately. CP20VBP4 (4Ah), CP20VBP6 (6Ah), CP20VMC (Mains Charger). • Running Time: 4Ah - 6.5hr, 6Ah - 10hr. • Overall Size (W x D x H): 220 x 460 x 400mm. • Model No. LP69C
Type Space heater
Maximum Output Power 30,000 to 68,000W
Voltage 230V
Fuel Electricity/Propane

Trustpilot