Christmas Opening Hours and Delivery Dates here

Sealey LP1500 Infrared Quartz Heater with Telescopic Tripod Stand 1500W/230V

Order Code:

89-1884

Brand: Sealey MPN: LP1500 EAN-13: 5024209629348

Discontinued


Electric, tripod mounted, heater with infrared quartz lamp. Reaches maximum heat output within seconds of being turned on. Supplied with 3m power cable and 3-pin plug. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops, bars, forecourts or gardens and terraces, if weather protected.

Model NoLP1500
Heater Dimensions (W x D x H):400 x 100 x 140mm
Maximum Height:1600mm
Minimum Height:600mm
Nett Weight:4.71Kg
Power:1500W
Supply:230V - 13A

Type Infra-red heater
Maximum Output Power 1500W
Voltage 230V
Fuel Electricity

Questions

*Question functionality currently disabled
Wednesday, January 3, 2018 | Question by: Rapid Customer | Product code: 89-1884
Q. Are the heat elements glass as we are a food grade factory?
A. Hi, thank you for your question. The elements are glass in the heater.

Trustpilot