Christmas Opening Hours and Delivery Dates here

Sealey LED446 Aluminium Torch 5W XPG CREE LED 3 x C Cell

Order Code:

94-2879

Brand: Sealey MPN: LED446 EAN-13: 5054511103090

Discontinued


Single 5W XPG CREE LED produces extremely bright, white light with an output of 390 lumens and a working range up to 200 metres. Focus type can be changed from spotlight to wide area by a twist action of the head. Lightweight aluminium housing. Two function on/off push button for full and 30% energy saving mode. Powered by 3 x C batteries (not included).
  • Produces extremely bright, white light.
  • Adjustable focus from spotlight to wide area by a twist action of the head.
  • Lightweight aluminium housing.
  • Two power settings - 100% and 30%.
  • Powered by 3 x C batteries (not included).
  • Lumen Output (High/Low): 390/120lm.
  • Working Range: 200m.
  • Model No. LED446
Battery Type / Qty 3 x C
Body Material Aluminium
Lamp Type Cree LED
Lifetime Warranty No
Light Output 390lm
Output Power 5W

Trustpilot