Christmas Opening Hours and Delivery Dates here

Sealey LED445 Aluminium Torch 3W XPE CREE LED Adjustable Focus 2 x AA Cell

Order Code:

94-2878

Brand: Sealey MPN: LED445 EAN-13: 5054511103083

Discontinued


Single 3W XPE CREE LED produces extremely bright, white light with an output of 150 lumens and a working range up to 100 metres. Focus type can be changed from spotlight to wide area by twist action of the head. Lightweight aluminium housing. Two function on/off push button for full and 30% energy saving mode. Powered by 2 x AA batteries (not included).
  • Produces extremely bright, white light.
  • Adjustable focus from spotlight to wide area by a twist action of the head.
  • Lightweight aluminium housing.
  • Two power settings - 100% and 30%.
  • Lumen Output (High/Low): 150/45lm.
  • Working Range: 100m.
  • Powered by 2 x AA batteries (not included).
  • Model No. LED445
Battery Type / Qty 2 x AA
Body Material Aluminium
Lamp Type Cree LED
Lifetime Warranty No
Light Output 150lm
Output Power 3W

Trustpilot